ANALOG DEVICES ADZS-BFLLCD-EZEXT EXT BOARD, LCD, FOR EZ-KIT LITE
Analog Devices ADZS-BFLLCD-EZEXT technical specifications.
| Core Architecture | Blackfin |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BFLLCD-EZEXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.