
Analog Devices ADZS-BFSHUSB-EZEXT technical specifications.
| Interface | USB |
| Lead Free | Contains Lead |
| Memory Type | SDRAM |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ-Extender® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADZS-BFSHUSB-EZEXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.