Analog Devices ADZS-SHRCUSB-EZEXT technical specifications.
| Core Architecture | SHARC |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-SHRCUSB-EZEXT to view detailed technical specifications.
No datasheet is available for this part.