Analog Devices AMP01-000C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.8 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AMP01-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.