
Analog Devices AMP01ATC/QMLV technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Pin Count | 28 |
| PCB | 28 |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 0.05@±15VmV |
| Maximum Input Bias Current | 0.004@±15VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Dual Supply Voltage | ±18V |
| Cage Code | 24355 |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Analog Devices AMP01ATC/QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.