The AMP01GBC is a commercial-grade instrumentation amplifier from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius and features a nominal supply voltage of 15V with a maximum current draw of 4.8mA. This amplifier has a minimum voltage gain of 0.1 and a slew rate of 4.5V/us. It also has a maximum input offset voltage of 120mV and a maximum input offset current of 3nA. The AMP01GBC is available in a 18-pin die package and meets the MIL-STD-883 Class B (Modified) screening level.
Analog Devices AMP01GBC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.8 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.008 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4.5 |
| Voltage Gain-Min | 0.1 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AMP01GBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.