
Precision instrumentation amplifier featuring a 570kHz -3dB bandwidth and 26MHz gain bandwidth product. Offers 95dB common mode rejection ratio and 80dB voltage gain. Operates from a dual supply voltage range of 4.5V to 18V, with a typical supply current of 3mA. Surface mountable in a SOIC package, this single-channel amplifier boasts a high input resistance of 20GR and a low input offset voltage of 100µV.
Analog Devices AMP01GSZ technical specifications.
| -3db Bandwidth | 570kHz |
| Bandwidth | 570kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 26MHz |
| Height | 2.35mm |
| Input Bias Current | 6mA |
| Input Offset Voltage (Vos) | 100V |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 120mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Voltage Gain | 80dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP01GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
