Analog Devices AMP01NBC technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 18 |
| Min Operating Temperature | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N18 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.8 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4.5 |
| Voltage Gain-Min | 0.1 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Input Offset Current-Max (IIO) | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AMP01NBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.