
High accuracy instrumentation amplifier featuring a 1.2MHz bandwidth and 1.2MHz gain bandwidth product. Offers a high 115dB common mode rejection ratio and 200µV input offset voltage. Operates with dual supply voltages from 4.5V to 18V, consuming 6mA supply current. This 8-pin PDIP package supports through-hole mounting and provides 32mA output current per channel.
Analog Devices AMP02FPZ technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 3.43mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 5mA |
| Termination | Through Hole |
| Voltage Gain | 80dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP02FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
