High accuracy instrumentation amplifier featuring 1.2MHz -3dB bandwidth and 80dB voltage gain. This 8-pin SOIC surface mount device offers a 115dB Common Mode Rejection Ratio and 200µV input offset voltage. With 16.5 GΩ input resistance and 32mA output current per channel, it operates from ±4.5V to ±18V dual supplies. The amplifier provides a 6V/µs slew rate and 75dB PSRR, with a 6mA operating supply current.
Analog Devices AMP02FSZ-RL technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP02FSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
