Analog Devices AMP02GBC technical specifications.
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AMP02GBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.