
Instrumentation amplifier featuring a 700kHz bandwidth and 60dB voltage gain. Offers a low input offset voltage of 30µV and 22nA input bias current. Achieves 90dB common mode rejection ratio and 105dB power supply rejection ratio. Operates from ±2.5V to ±15V dual supply or 5V to 30V single supply. Packaged in an 8-lead SOIC for surface mounting.
Analog Devices AMP04ES technical specifications.
| -3db Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 22nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Resistance | 4GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Resistance | 4GR |
| RoHS Compliant | No |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP04ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
