
Precision single supply instrumentation amplifier featuring a 700kHz -3dB bandwidth and 700kHz gain bandwidth product. This surface mount SOIC package offers a 300uV input offset voltage, 40nA input bias current, and 75dB common mode rejection ratio. Operating from a 2.5V to 30V supply range, it provides 60dB voltage gain and 30mA output current per channel. The amplifier exhibits a 95dB power supply rejection ratio and a maximum supply current of 700uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP04FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 700kHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 4GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| Supply Current | 700uA |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP04FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
