Analog Devices CMP402GRU technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices CMP402GRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.