Analog Devices DAC08AF-EMX technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 33mW |
| Resolution | 8b |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC08AF-EMX to view detailed technical specifications.
No datasheet is available for this part.