
8-bit multiplying digital-to-analog converter (DAC) featuring a high-speed conversion rate of 11.8MS/s. This unipolar output device offers a differential output and a universal digital logic interface with parallel input. It operates with a dual supply voltage range from 4.5V to 18V, consuming 33mW of power. The DAC boasts a full-scale error of 1LSB and a settling time of 85ns, with an operating temperature range of -55°C to 125°C.
Analog Devices DAC08AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
