The DAC08CQ is an 8-bit digital-to-analog converter with a commercial temperature grade. It has a nominal supply voltage of 15V and a maximum supply current of 7.8mA. The device is packaged in a 16-pin CERDIP and has a terminal position of dual. The operating temperature range is from 0 to 70 degrees Celsius.
Analog Devices DAC08CQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC08CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.