
8-bit multiplying digital-to-analog converter (DAC) with a 11.8MS/s conversion rate. Features a universal digital logic interface, parallel interface, and differential output. Operates with dual supply voltages from 4.5V to 18V, offering a full-scale error of 1LSB and integral nonlinearity of 0.39LSB. Housed in a SOIC package for surface mounting, with tin/lead contact plating and a maximum power dissipation of 174mW. Suitable for applications requiring high-speed, 8-bit digital-to-analog conversion.
Analog Devices DAC08CS-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.39LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 174mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08CS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
