
The DAC08EPZ is a 16-bit digital-to-analog converter with an 8-bit resolution and a nominal supply voltage of 15V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin R-PDIP-T16 package with a width of 7.62mm and a length of 20.13mm. The DAC08EPZ has 16 terminals and a single function.
Analog Devices DAC08EPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC08EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.