
8-bit multiplying digital-to-analog converter (DAC) featuring an 11.8MS/s conversion rate and 85ns settling time. This single-channel DAC offers a unipolar output and a parallel interface, supporting dual supply voltages from 4.5V to 18V. Designed for high-speed applications, it boasts a full-scale error of 1 LSB and operates across a wide temperature range of -55°C to 125°C. The component is supplied in a tape and reel package with tin, matte contact plating.
Analog Devices DAC08ESZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 174mW |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC08ESZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
