
The DAC08HP is an 8-bit digital-to-analog converter from Analog Devices. It operates from a dual supply voltage of 4.5V to 18V and is available in a PDIP package with a through-hole mount. The device is not RoHS compliant and is packaged in a rail/tube format. It features a settling time of 0.135us and is suitable for use in applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC08HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.135us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
