The DAC08HPZ is an 8-bit digital-to-analog converter with a single channel, operating over a temperature range of 0°C to 70°C. It is packaged in a PDIP package and is designed for through-hole mounting. The device can operate with a dual supply voltage range of 4.5V to 18V and is lead-free. The DAC08HPZ is RoHS compliant and has a settling time of 0.135us.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.135us |
| RoHS | Compliant |