
8-bit multiplying digital-to-analog converter (DAC) featuring an 11.8MS/s conversion rate and 85ns settling time. This single-channel DAC offers bipolar and unipolar output polarity with a full-scale error of 1 LSB. It operates with a dual supply voltage range from 4.5V to 18V and supports a parallel interface. The component is housed in a Q package with tin-lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices DAC08Q technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 5.08mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 174mW |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Supply Type | Dual |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.