Analog Devices DAC10BX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.085us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC10BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.