
Analog Devices DAC10GS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 150ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC10GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
