
10-bit high-speed multiplying digital-to-analog converter featuring a universal digital logic interface. This unipolar output DAC offers a 10-bit resolution with an integral nonlinearity of 1 LSB and a settling time of 85ns. Designed for surface mounting in a SOIC package, it operates with dual supply voltages ranging from 6V to 36V, with a maximum dual supply voltage of 18V. Maximum power dissipation is 285mW, and it operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC10GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 285mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 231mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Supply Type | Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC10GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
