
10-bit multiplying digital-to-analog converter (DAC) featuring a universal digital logic interface. This single-channel DAC offers a parallel interface and a unipolar output. Key specifications include 1 LSB integral nonlinearity (INL) and an 85ns settling time. Designed for surface mounting, it comes in a SOIC package with tin, matte contact plating and supports dual supply voltages up to 18V.
Analog Devices DAC10GSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 285mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 231mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC10GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
