The DAC10GX is a 10-bit digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V and has a maximum supply current of 15mA. The device is rated for commercial temperature grade and is packaged in a hermetic sealed CERDIP-18 package. The DAC10GX is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC10GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC10GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.