The DAC16EP is a 16-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and has a maximum supply current of 22mA. The device is packaged in a 24-pin PDIP package with a width of 7.62mm and a length of 30.48mm. The DAC16EP is a single-function device with 24 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC16EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC16EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.