
The DAC16FP is a 16-bit digital-to-analog converter with a unipolar output polarity. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between -14.25V and -15.75V. The device is available in a plastic DIP-24 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC16FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Integral Nonlinearity (INL) | 6LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -15.75V |
| Min Supply Voltage | -14.25V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC16FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.