Analog Devices DAC16GBC technical specifications.
| Number of Terminals | 24 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC16GBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.