IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Interface | Parallel |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.25us |
| RoHS | Not Compliant |