
Analog Devices DAC312ER technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 267mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC312ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
