
The DAC312FR is a 12-bit single digital-to-analog converter with a differential output and a maximum operating temperature of 85°C. It operates from a dual supply voltage of up to 18V and has a power dissipation of 267mW. The device is packaged in a Q package and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC312FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 267mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC312FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
