
12-bit high-speed multiplying digital-to-analog converter (DAC) featuring a parallel interface. Offers 0.05 LSB integral nonlinearity and a 250ns settling time. Operates with dual supply voltages up to 18V, with a minimum of 4.5V. Maximum power dissipation is 375mW. Packaged in a through-hole configuration with tin-matte plated contacts.
Analog Devices DAC312HPZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 267mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC312 |
| Settling Time | 250ns |
| Supply Current | -13.9mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC312HPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
