The DAC8012ER is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2mA. It is available in a hermetically sealed DIP-20 package. The device operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The DAC8012ER is a single function device with 20 terminals and a pin count of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8012ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC8012ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.