
12-bit current-output digital-to-analog converter (DAC) featuring a 4MS/s conversion rate and 1LSB integral nonlinearity. This single-channel DAC operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a 3-wire serial interface and a settling time of 250ns. The component is housed in a compact TSSOP-8 package with tin-matte contact plating, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Analog Devices DAC8043A1FSZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043A1FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
