
12-bit current-output digital-to-analog converter (DAC) in a TSSOP-8 package. Features a 4MS/s conversion rate, 1LSB integral nonlinearity (INL), and 2LSB full-scale error. Supports serial and parallel interfaces, including 3-wire and SPI. Operates with a single 5V supply, with a voltage range of 4.75V to 5.25V. Contact plating is Tin/Lead, and the device contains lead.
Analog Devices DAC8043AFRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8043AFRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
