The DAC8043AZ/883 is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.5mA. It is packaged in an 8-pin DIP package with a temperature range of -55 to 125°C. The device is compliant with MIL-STD-883 and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8043AZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices DAC8043AZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.