Analog Devices DAC8043AZ/883C technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 366KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8043AZ/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.