
12-bit serial input multiplying CMOS digital-to-analog converter featuring SPI interface and a conversion rate of 366 kS/s. This single-channel DAC offers 12-bit resolution with a full-scale error of 2 LSB and integral nonlinearity of 1 LSB. Designed for through-hole mounting in a DIP package with tin-lead contact plating, it operates from a 4.75V to 5.25V supply. Maximum output voltage is 20V, with a settling time of 250 ns and a power dissipation of 2.5 mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8043FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 366KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 366KS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8043FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
