
12-bit serial input multiplying CMOS digital-to-analog converter (DAC) with a 366 kS/s conversion rate. Features 1LSB integral nonlinearity and 2LSB full-scale error. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 2.5mW. Through-hole mounting in a PDIP package with tin, matte contact plating. Supports serial 3-wire and SPI interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8043FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 366KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.43mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 366KS/s |
| Settling Time | 250ns |
| Supply Current | 500uA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
