
12-bit Digital-to-Analog Converter (DAC) with a serial interface supporting SPI and 3-wire protocols. Features a 366kS/s conversion rate and a 1µs settling time. Offers bipolar and unipolar output polarity with a full-scale error of 2LSB and integral nonlinearity of 1LSB. Operates from a 4.75V to 5.25V supply voltage, with a typical operating voltage of 5V. Packaged in a 16-pin SOIC W surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8043FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC W |
| Conversion Rate | 366KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
