
12-Bit serial input multiplying CMOS digital-to-analog converter featuring a 3-wire SPI interface. Achieves a 366 kS/s conversion rate with 0.5 LSB integral nonlinearity and 2 LSB full-scale error. This general-purpose DAC offers a single channel with a 12-bit resolution and a 250 ns settling time. Designed for through-hole mounting in a PDIP package with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices DAC8043GPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 366KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.43mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 366KS/s |
| Settling Time | 250ns |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8043GPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
