
12-bit current-output digital-to-analog converter (DAC) with a 2.63MS/s conversion rate. Features a 3-wire SPI serial interface, differential output, and a full-scale error of 2LSB with 1LSB integral nonlinearity. Operates from a 5V supply voltage, with a maximum input voltage of 10V and a minimum of -10V, producing an output voltage range from 0µV to 20V. Housed in a surface-mount SOIC package with tin, matte contact plating, this component offers a settling time of 380ns.
Analog Devices DAC8143FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.63MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.63MS/s |
| Settling Time | 380ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8143FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
