
12-bit current-output digital-to-analog converter (DAC) with a serial SPI interface. Features a 2.63MS/s conversion rate, 1LSB integral nonlinearity, and 2LSB full-scale error. Offers a differential output and a settling time of 380ns. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Packaged in a SOIC surface-mount case, supplied on tape and reel.
Analog Devices DAC8143FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.63MS/s |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.63MS/s |
| Settling Time | 380ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8143FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
