Dual 12-bit multiplying CMOS digital-to-analog converter with a parallel interface. Features 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Operates with supply voltages from 5V to 15V, accepting input voltages between -10V and 10V, and producing output voltages from 0µV to 20V. Offers a 2.22 MS/s sampling rate and 450 ns settling time. Packaged in a CDIP with tin/lead contact plating, suitable for operation from -55°C to 125°C.
Analog Devices DAC8221AW/883C technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.22MS/s |
| Series | DAC8221 |
| Settling Time | 450ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8221AW/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.