
The DAC8222FS is a 12-bit dual digital-to-analog converter (DAC) from Analog Devices. It features a 2-channel configuration with a resolution of 12 bits and a settling time of 1us. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC W package. The DAC8222FS is not RoHS compliant.
Analog Devices DAC8222FS technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC8222FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
