
Dual 12-bit multiplying CMOS digital-to-analog converter featuring a 1MS/s conversion rate. This IC offers two DAC channels with parallel input and a 12-bit resolution. It supports bipolar and unipolar output polarity, with a full-scale error of 4LSB and integral nonlinearity of 1LSB. Operating within a -40°C to 85°C temperature range, it is housed in a SOIC package.
Analog Devices DAC8222FSZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 2.65mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8222FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.