
Dual 12-bit multiplying CMOS digital-to-analog converter featuring a 1MS/s conversion rate and a parallel interface. This component offers 2 DAC channels with a 12-bit resolution, providing 1LSB integral nonlinearity and 4LSB full-scale error. Operates with a single supply voltage range of 5V to 15V, accepting input voltages from -10V to 10V, and delivering an output voltage range from 0µV to 20V. Packaged in a SOIC case with tin, matte contact plating, this RoHS compliant component is supplied in tape and reel packaging.
Analog Devices DAC8222FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8222FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
